SP-R-0046-353-103-3%-RLU

Spectra Symbol
744-SPR463531033%RLU
SP-R-0046-353-103-3%-RLU

Tillverk:

Beskrivning:
Rörelse- och positionssensorer för kortfäste SoftPot Rotary Potentiometer by Spectra Symbol RLU - Female Latch-Up Housing connector +/-3% linearity

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
132,92 kr 13 292,00 kr
130,59 kr 26 118,00 kr
128,26 kr 64 130,00 kr
121,16 kr 121 160,00 kr

Produktattribut Attributvärde Välj attribut
Spectra Symbol
Produktkategori: Rörelse- och positionssensorer för kortfäste
RoHS-direktivet:  
Rotary Position Sensors
Analog - Voltage
+ 50 C
- 40 C
Adhesive Mount
Angle
Resistive
Märke: Spectra Symbol
Produkttyp: Board Mount Motion & Position Sensors
Serie: SoftPot
Fabriksförpackningskvantitet: 100
Underkategori: Sensors
Handelsnamn: SoftPot
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
8534000095
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Rotary Potentiometers

Spectra Symbol Rotary Potentiometers are designed to control systems with precision or track position and acquire the preferred output. These potentiometers come in three variations: HotPot, MagnetoPot, and SoftPot. HotPot potentiometers are designed for high temperatures and environments and feature high lifecycle, high-temperature capability, 3M Pressure Sensitive Adhesive (PSA), and are made from fiberglass substrate. MagnetoPot potentiometers track motions and liquid-level measurements, offer full linear travel as a magnetic sensor, and provide control input or sensing solutions. SoftPot potentiometers function in multiple configurations, such as linear, serpentine, and elliptical, and are IP65 dustproof and waterproof. Spectra Symbol Rotary Potentiometers are suitable for various applications, including industrial, military, automotive, robotics, and more.