KIT-17290

SparkFun
474-KIT-17290
KIT-17290

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM The micro:bit v2 Club Kit is the perfect starting point for STEM clubs coding camps and classrooms. This kit contains ten complete micro:bit v2 Go Bundles providing everything a group needs to get hooked up powered and programming in seconds. I

På lager: 7

Lager:
7 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 358,29 kr 2 358,29 kr

Produktattribut Attributvärde Välj attribut
SparkFun Electronics
Produktkategori: Utvecklingskort och satser- ARM
Educational Tools
ARM Cortex M4
micro:bit v2
Märke: SparkFun
Beskrivning/funktion: Inventor's Kit, Micro:bit v2 Lab Pack
För användning med: micro:bit v2
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8471500150
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

micro:bit v2 Board & Kits

SparkFun micro:bit v2 Board and Kits lets the users get creative with digital technology via coding, customizing, and controlling the projects. The micro:bit v2 is a pocket-sized computer that can be used for all sorts of unique creations, from robots to musical instruments and more. This board is compatible with web-based programming capabilities across a number of different languages and it features an embedded compass, accelerometer, and Bluetooth Low Energy (BLE). The micro:bit v2 board is equipped with 25 red LED lights that can flash messages and two programmable buttons for controlling games or pause/skipping songs.