KIT-14449

SparkFun
474-KIT-14449
KIT-14449

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg SparkFun Variable Load Kit

Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
SparkFun Electronics
Produktkategori: Strömhantering, IC-utvecklingsverktyg
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Evaluation Kits
Power Management Specialized
5 V
3.3 V
CY8C5868LTI-LP039
Märke: SparkFun
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 218,380 g
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
8473302000
CNHTS:
8543909000
CAHTS:
8536410099
USHTS:
9030333800
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Variable Load Kit

SparkFun Variable Load Kit is a quick-to-assemble board designed to draw a specific amount of current from an input voltage. The variable load kit is used to test the state of being of the power supply under various loads, battery lifetime, safety cutoffs, and other design elements. This kit can test power supplies of up to 30V at current ranging from a few mA up to 4A. The variable load kit operates at two output modes using a PC console for feedback or a 16 x 2 character LCD. The kit features four buttons: up arrow, down arrow, enter, and back. The up and down arrow keys will adjust the current set point, the enter key turns the load on or off, and the back button resets the set point to zero. This variable load kit also features an LED that indicates whether the load is enabled or disabled at any moment in time.