DEV-17724

SparkFun
474-DEV-17724
DEV-17724

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM The MicroMod Qwiic Carrier Board can be used to rapidly prototype with other Qwiic devices. The MicroMod M.2 socket provides users the freedom to experiment with any processor board in the MicroMod ecosystem. This board also features two Qwiic connec

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
127,20 kr 127,20 kr

Produktattribut Attributvärde Välj attribut
SparkFun Electronics
Produktkategori: Utvecklingskort och satser- ARM
Carrier Boards
ARM Cortex M0+, ARM Cortex M4, ARM Cortex M4F, ARM Cortex M7, Tensilica LX6
MicroMod
Märke: SparkFun
För användning med: MicroMod
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8473301180
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DEV-17724 MicroMod Qwiic Carrier Board - Double

SparkFun DEV-17724 MicroMod Qwiic Carrier Board - Double features two Qwiic connectors and eight 4-40 screw inserts to connect and mount Qwiic devices. This MicroMod is a modular interface ecosystem that connects a microcontroller “processor board” to various “carrier board” peripherals. This board includes two ports for the standard 1in by 1in Qwiic breakouts. The DEV-17723 carrier board also includes a USB-C connector, boot/reset buttons, a charge circuit, and a 3.3V 1A voltage regulator.