DEV-15083

SparkFun
474-DEV-15083
DEV-15083

Tillverk:

Beskrivning:
SparkFun-tillbehör The SparkFun Qwiic Twist is a digital RGB rotary encoder breakout that is also able to connect to our Qwiic Connect System. The Twist takes care of all the various interrupts switches PWM'ing of LEDs and presents all those features over an easy-to

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 13

Lager:
13 Kan skickas omedelbart
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
232,46 kr 232,46 kr

Produktattribut Attributvärde Välj attribut
SparkFun Electronics
Produktkategori: SparkFun-tillbehör
RoHS-direktivet: N
Breakout Boards
RGB Rotary Encoder
Märke: SparkFun
Beskrivning/funktion: RGB Rotary Encoder
Produkttyp: Accessories
Fabriksförpackningskvantitet: 1
Underkategori: Supplies
Enhetens vikt: 8,756 g
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
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DEV-15083 Qwiic Twist RGB Rotary Encoder Breakout

SparkFun DEV-15083 Qwiic Twist combines the various interrupts, switches and pulse-signaling of LEDs, and presents those features over an I2C interface. The digital RGB rotary encoder breakout can also connect to the Qwiic Connect System. SparkFun Qwiic Twist is designed to eliminate the mass of wires needed to implement an RGB encoder in a breadboard. No soldering is required for connection. The rotary encoder knob is rotated in either direction to increase the overall count by 24, which can be transmitted over I2C. The red, green, and blue LEDs are all set via software commands and can be digitally mixed to render over 16 million colors.

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.