BOB-15931

SparkFun
474-BOB-15931
BOB-15931

Tillverk:

Beskrivning:
SparkFun-tillbehör Buttons are an easy and tactile way to interface with your project but why deal with debouncing polling and wiring up pull-up resistors? The SparkFun Qwiic Button Breakout simplifies all those worries away into an easy-to-use I2C device. Utilizing

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 14

Lager:
14 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
40,49 kr 40,49 kr

Produktattribut Attributvärde Välj attribut
SparkFun Electronics
Produktkategori: SparkFun-tillbehör
Breakout Boards
Märke: SparkFun
Produkttyp: Accessories
Serie: Qwiic
Fabriksförpackningskvantitet: 1
Underkategori: Supplies
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
9027102000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Qwiic Button & Qwiic Button Breakout

SparkFun Qwiic Button (BOB-15932) and Qwiic Button Breakout (BOB-15931) provide an easy way to add a button to any Qwiic Connect project. The Qwiic Button features a built-in Red LED Tactile Button. The Qwiic Button Breakout allows users to choose their own 12mm buttons to match their projects.

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.