UTSX718D30SW32

Souriau
649-UTSX718D30SW32
UTSX718D30SW32

Tillverk:

Beskrivning:
Standard cirkulär kontakt without backshell, with 30 female PCB contacts, IP68/69K in unmated conditions, keying W

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
771,15 kr 19 278,75 kr
745,29 kr 37 264,50 kr
704,37 kr 70 437,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
Souriau
Produktkategori: Standard cirkulär kontakt
RoHS-direktivet:  
UTSX
Märke: Souriau
Produkttyp: Standard Circular Connector
Underkategori: Circular Connectors
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
Frankrike
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

UTSX Circular Connectors

SOURIAU UTSX Circular Connectors are full-plastic, waterproof, and lightweight connectors that are designed for strict environmental conditions. These connectors are built with a unique design of interchangeable contacts that simplifies the supply chain and maintains the same cabling process across all ranges. The UTSX connectors are easy to plug/unplug with an interfacial seal in the plug. These connectors offer UL/IEC qualified handling and operation. The UTSX connectors can withstand 250 mating cycles, are made of materials that are UV/corrosion-resistant properties, and are resistant to shock. The typical applications are sensors and connectors used in off-road machinery, instrumentation, outdoor solar, irrigation systems, wind management, and water management.