UT002235PH

Souriau
649-UT002235PH
UT002235PH

Tillverk:

Beskrivning:
Standard cirkulär kontakt 35P Pin Receptacle Wall Mount Size 22

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 42

Lager:
42 Kan skickas omedelbart
Fabrikens ledtid:
9 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
314,82 kr 314,82 kr
267,54 kr 2 675,40 kr
267,44 kr 6 686,00 kr
238,92 kr 11 946,00 kr

Produktattribut Attributvärde Välj attribut
Souriau
Produktkategori: Standard cirkulär kontakt
RoHS-direktivet:  
Receptacles
35 Position
Without Pin Contacts
22
Panel
Crimp
Zinc Alloy
34.1 mm
39.7 mm
IP67
UTO
Märke: Souriau
Kabeldiameter: 6 mm
Höljesgenus: Female
Infoga arrangemang: 35
Matchningsstil: Bayonet
Produkttyp: Standard Circular Connector
Skalplätering: Nickel
Skalstil: Square Flange
Fabriksförpackningskvantitet: 25
Underkategori: Circular Connectors
Handelsnamn: Trim Trio
Märkspänning: 250 V
Del # Alias: UT002235PHT
Enhetens vikt: 58 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Marocko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Trim Trio UTO Connectors

Souriau Trim Trio UTO Metal Circular Connectors are a robust, sealed, waterproof connector solution. The connectors feature Dynamic IP68/69K sealing performance and a rapid and secure 1/3-turn bayonet coupling. They are available in 8 shell sizes and 8 insert arrangements. The UTO series is ideal for cat5e Ethernet applications.