SMS12P24RDH1NA

Souriau
649-SMS12P24RDH1NA
SMS12P24RDH1NA

Tillverk:

Beskrivning:
List- och kabelhölje RECPTL 12P24 8POWER 4STANDARD

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 207

Lager:
207 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
72,81 kr 72,81 kr
68,13 kr 681,30 kr

Produktattribut Attributvärde Välj attribut
Souriau
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
REACH - SVHC:
Wire Housings
Receptacle Housing
12 Position
5.08 mm (0.2 in)
3 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Gold
SMS Qikmate
Trim Trio
Board-to-Board, Cable
- 55 C
+ 105 C
Märke: Souriau
Kontakttyp: Socket (Female)
Brännbarhetsklass: UL 94 V-0
Höljfärg: Natural
Höljesgenus: Female
Höljets material: Polyamide (PA)
IP-klassificering: IP40
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 100
Underkategori: Headers & Wire Housings
Del # Alias: SMS12P24RDH1NA
Enhetens vikt: 12,200 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

SMS Trim Trio Quick Mating Connectors

SOURIAU SMS Trim Trio Quick Mating Connectors are versatile, easy to use, and available in 10 contact arrangements from 2 to 36 positions and accept the Size 16 Trim Trio (ø1.6mm) contacts. These full plastic connectors are offered in either wire attachment or PCB mounting options for quick assembly and installation without the need for additional mounting hardware. Panel receptacle connectors snap and lock into panel cut-outs, and cable plugs quickly connect and disconnect with positive retention locks. Easy push-to-mate action, then press and release to un-mate. Cable plug connectors also feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods. Cable receptacle connectors (with integrated strain relief hoods) are available to mate with the cable plug connectors for cable-to-cable solutions when needed.