JBXHH2G19FSSDSR

Souriau
649-JBXHH2G19FSSDSR
JBXHH2G19FSSDSR

Tillverk:

Beskrivning:
Cirkulära tryck-drag anslutare 19P Socket Recept IP68 Solder Size 2
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
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
516,22 kr 12 905,50 kr
506,68 kr 25 334,00 kr
491,63 kr 49 163,00 kr
491,52 kr 122 880,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Souriau
Produktkategori: Cirkulära tryck-drag anslutare
REACH - SVHC:
Connectors
Receptacle
Socket (Female)
2
Panel
Solder Cup
IP68
JBX
Märke: Souriau
Märkström: 5 A
Produkttyp: Circular Push Pull Connectors
Skalmaterial: Brass
Skalplätering: Nickel
Fabriksförpackningskvantitet: 25
Underkategori: Circular Connectors
Ledningsdimension: 26 AWG
Märkspänning: 660 V
Del # Alias: JBXHH2G19FSSDSR
Enhetens vikt: 10 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Dominikanska republiken
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.

JBX Push-Pull Circular Connectors

Souriau JBX Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces. The JBX Series offers metal EMI shielded housings for reliable performance in high vibration and shock environments.