CL1C3200

Souriau
649-CL1C3200
CL1C3200

Tillverk:

Beskrivning:
Standard cirkulär kontakt 31P Pin Receptacle In-Line Shell Size 3
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
126,67 kr 126,67 kr
112,25 kr 1 122,50 kr
107,91 kr 2 697,75 kr
89,78 kr 4 489,00 kr
89,46 kr 22 365,00 kr
86,28 kr 43 140,00 kr
82,36 kr 82 360,00 kr

Produktattribut Attributvärde Välj attribut
Souriau
Produktkategori: Standard cirkulär kontakt
RoHS-direktivet:  
31 Position
Clipper
Märke: Souriau
Produkttyp: Standard Circular Connector
Skalplätering: Gold
Fabriksförpackningskvantitet: 50
Underkategori: Circular Connectors
Del # Alias: CL1C3200
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
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Frankrike
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CLIPPER Industrial Plastic Connectors

SOURIAU CLIPPER Industrial Connectors provide IP67 sealing performance levels with standard configurations and IP68/IP69K protection with the addition of the anti-decoupling sealing gland backshell and special mating seal. The IP68+ versions offer a permanent waterproof level when immersed at depths down to 30m. The CLIPPER series also features a special retention plate system, which allows for field installation or repairs without the need for contact insertion / extraction tooling. The connectors are available in four shell sizes (1/2/3/4) and constructed of molded UL 94V-0 thermoplastic material for smoke and fume resistance. The series offers seven contact layouts (4/9/14/18/26/31/40) to accommodate size 16 or 20 contacts. The size 16 contact crimp barrel can accept 12AWG wire. SOURIAU CLIPPER Industrial Connectors are UV resistant, UL/CSA approved, and RoHS compliant.