SI88243EC-ISR

Skyworks Solutions, Inc.
634-SI88243EC-ISR
SI88243EC-ISR

Tillverk:

Beskrivning:
Digitala isolatorer
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
24 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1250   Flera: 1250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1250)
43,99 kr 54 987,50 kr
43,46 kr 108 650,00 kr

Produktattribut Attributvärde Välj attribut
Skyworks
Produktkategori: Digitala isolatorer
RoHS-direktivet:  
Si88243
SMD/SMT
4 Channel
Unidirectional
100 Mb/s
3750 Vrms
Capacitive Coupling
Reel
Märke: Skyworks Solutions, Inc.
Fuktkänsliga: Yes
Produkttyp: Digital Isolators
Fabriksförpackningskvantitet: 1250
Underkategori: Interface ICs
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Si88x4x Quad Digital Isolators

Skyworks Solutions Inc. Si88x4x Quad Digital Isolators combine proven digital isolator technology with an on-chip isolated DC-DC converter. This feature provides regulated output voltages of 3.3 or 5.0V (or >5V with external components) at peak output power levels of up to 2W. These devices offer up to four digital channels. The DC-DC converter has a user-adjustable frequency for minimizing emissions, a soft-start function for safety, a shutdown option, and loop compensation. The ultra-low-power digital isolation channels offer substantial data rates, propagation delay, size, and reliability advantages over legacy isolation technologies. Data rates up to 100Mbps are supported, and all of these Skyworks devices achieve propagation delays of only 23ns.

PRESENTERADE PRODUKTER
SKYWORKS