SI88220EC-IS

Skyworks Solutions, Inc.
634-SI88220EC-IS
SI88220EC-IS

Tillverk:

Beskrivning:
Digitala isolatorer 3.75 kV 2-channel digital isolator with integrated dc-dc
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
24 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
58,51 kr 58,51 kr
44,84 kr 448,40 kr
39,43 kr 985,75 kr
38,37 kr 3 530,04 kr
37,42 kr 10 327,92 kr
36,78 kr 18 610,68 kr
36,68 kr 37 120,16 kr
36,36 kr 91 990,80 kr

Produktattribut Attributvärde Välj attribut
Skyworks
Produktkategori: Digitala isolatorer
RoHS-direktivet:  
Si88220
SMD/SMT
SOIC-Wide-16
2 Channel
Unidirectional
100 Mb/s
3750 Vrms
Capacitive Coupling
5.5 V
3 V
18 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Märke: Skyworks Solutions, Inc.
Utvecklingskit: si88xxxiso-kit
Framkanaler: 2 Channel
Maximal falltid: 2.5 ns
Maximal höjningstid: 2.5 ns
Fuktkänsliga: Yes
Pd - Effektavledning: 2.27 W
Produkttyp: Digital Isolators
Protokoll stöds: General Purpose
Pulsbredd: 10 ns
Pulsbreddens distorsion: 7 ns
Omvända kanaler: 0 Channel
Avstängning: Shutdown
Fabriksförpackningskvantitet: 46
Underkategori: Interface ICs
Typ: General Purpose
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Si88x2x Dual Digital Isolators w/ DC-DC Converter

Skyworks Solutions Inc. Si88x2x Dual Digital Isolators with DC-DC Converter integrate proven digital isolator technology with an on-chip isolated DC-DC converter. This feature offers regulated output voltages of 3.3V or 5.0V (or >5V with external components) at peak output power levels of up to 5W. These devices feature up to two digital channels. The DC-DC converter provides a user-adjustable frequency for minimizing emissions, a soft-start function for safety, a shutdown option, and loop compensation. The Si88x2x series requires only minimal passive components and a miniature transformer. The ultra-low-power digital isolation channels offer substantial data rate, propagation delay, size, and reliability advantages over legacy isolation technologies. Data rates up to 100Mbps max are supported, and all of these Skyworks Solutions Inc. devices achieve propagation delays of only 23ns maximum.

PRESENTERADE PRODUKTER
SKYWORKS