SI8660BA-B-IS1

Skyworks Solutions, Inc.
634-SI8660BA-B-IS1
SI8660BA-B-IS1

Tillverk:

Beskrivning:
Digitala isolatorer 1 kV 6-channel digital isolator

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 51 585

Lager:
51 585 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
40,66 kr 40,66 kr
30,96 kr 309,60 kr
25,83 kr 645,75 kr
24,74 kr 2.375,04 kr
24,20 kr 6.969,60 kr
23,22 kr 12.260,16 kr
21,58 kr 21.752,64 kr
21,36 kr 54.339,84 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
40,66 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Skyworks
Produktkategori: Digitala isolatorer
RoHS-direktivet:  
Si866x
SMD/SMT
SOIC-Narrow-16
6 Channel
Unidirectional
150 Mb/s
1000 Vrms
Capacitive Coupling
5.5 V
2.375 V
8 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Märke: Skyworks Solutions, Inc.
Utvecklingskit: si86xxiso-kit
Framkanaler: 6 Channel
Maximal falltid: 4 ns
Maximal höjningstid: 4 ns
Fuktkänsliga: Yes
Pd - Effektavledning: 415 mW
Produkttyp: Digital Isolators
Protokoll stöds: General Purpose
Pulsbredd: 5 ns
Pulsbreddens distorsion: 4.5 ns
Omvända kanaler: 0 Channel
Avstängning: Shutdown
Fabriksförpackningskvantitet: 48
Underkategori: Interface ICs
Typ: General Purpose
Enhetens vikt: 50 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Digital Isolators

Skyworks CMOS digital isolators are mixed-signal IC solutions that leverage Skyworks' superior isolation and high-voltage expertise to enhance power system performance, flexibility, and reliability while reducing system size and cost. The entire isolation portfolio supports isolation voltages up to 5kV. Skyworks Si84xx digital isolators are the industry's highest-performance, easiest-to-use, and lowest-cost line of 2.5kVrms to 5.0kVrms rated digital isolators. These digital isolators are 10 times more reliable than optocouplers. The Si86xx family is the industry's highest-performing, widest channel count series of unidirectional and bidirectional isolators supporting up to reinforced 5kVrms isolation ratings. Based on pCMOS isolation technology, Si86xx isolators enable robust operation in harsh industrial applications.

Si86xx Digital Isolators

Skyworks Solutions Inc. Si86xx Digital Isolators offer highly reliable, high-speed operation for demanding applications with isolation ratings up to 5kV. Si86xx Digital Isolators replace optocouplers in target applications requiring robust operation and high levels of insulation protection, such as industrial automation and drives, motor control, and medical systems. The Si86xx family offers an isolation solution for isolated AC-DC and DC-DC power supplies, as well as solar panel microinverters, data communications systems, and hybrid electric vehicles (HEVs). Si86xx isolators deliver a data rate of 150Mbps across a temperature range of -40°C to +125ºC, as well as ultra-low-power operation of less than 1.6mA per channel at 1Mbps for energy-efficient system design.

PRESENTERADE PRODUKTER
SKYWORKS