SI8630EC-B-IS1R

Skyworks Solutions, Inc.
634-SI8630EC-B-IS1R
SI8630EC-B-IS1R

Tillverk:

Beskrivning:
Digitala isolatorer 3.75 kV 3-channel digital isolator
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
24 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
16,96 kr 42 400,00 kr
16,75 kr 83 750,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
30,63 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Skyworks
Produktkategori: Digitala isolatorer
RoHS-direktivet:  
si863x
SMD/SMT
SOIC-Narrow-16
3 Channel
Unidirectional
150 Mb/s
3750 Vrms
Capacitive Coupling
5.5 V
2.5 V
8 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Märke: Skyworks Solutions, Inc.
Utvecklingskit: si86xxiso-kit
Framkanaler: 3 Channel
Maximal falltid: 4 ns
Maximal höjningstid: 4 ns
Fuktkänsliga: Yes
Pd - Effektavledning: 275 mW
Produkttyp: Digital Isolators
Protokoll stöds: General Purpose
Pulsbredd: 5 ns
Pulsbreddens distorsion: 4.5 ns
Omvända kanaler: 0 Channel
Avstängning: Shutdown
Fabriksförpackningskvantitet: 2500
Underkategori: Interface ICs
Typ: General Purpose
Enhetens vikt: 547,510 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Si86xx Digital Isolators

Skyworks Solutions Inc. Si86xx Digital Isolators offer highly reliable, high-speed operation for demanding applications with isolation ratings up to 5kV. Si86xx Digital Isolators replace optocouplers in target applications requiring robust operation and high levels of insulation protection, such as industrial automation and drives, motor control, and medical systems. The Si86xx family offers an isolation solution for isolated AC-DC and DC-DC power supplies, as well as solar panel microinverters, data communications systems, and hybrid electric vehicles (HEVs). Si86xx isolators deliver a data rate of 150Mbps across a temperature range of -40°C to +125ºC, as well as ultra-low-power operation of less than 1.6mA per channel at 1Mbps for energy-efficient system design.

Digital Isolators

Skyworks CMOS digital isolators are mixed-signal IC solutions that leverage Skyworks' superior isolation and high-voltage expertise to enhance power system performance, flexibility, and reliability while reducing system size and cost. The entire isolation portfolio supports isolation voltages up to 5kV. Skyworks Si84xx digital isolators are the industry's highest-performance, easiest-to-use, and lowest-cost line of 2.5kVrms to 5.0kVrms rated digital isolators. These digital isolators are 10 times more reliable than optocouplers. The Si86xx family is the industry's highest-performing, widest channel count series of unidirectional and bidirectional isolators supporting up to reinforced 5kVrms isolation ratings. Based on pCMOS isolation technology, Si86xx isolators enable robust operation in harsh industrial applications.

PRESENTERADE PRODUKTER
SKYWORKS