SI83414BBA-IFR

Skyworks Solutions, Inc.
873-SI83414BBA-IFR
SI83414BBA-IFR

Tillverk:

Beskrivning:
IC-strömbrytare - strömfördelning Four Channel Sourcing Output with Parallel Input and Channel Status/Low Voltage Indicators
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1250   Flera: 1250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1250)
35,72 kr 44 650,00 kr
34,87 kr 87 175,00 kr

Produktattribut Attributvärde Välj attribut
Skyworks
Produktkategori: IC-strömbrytare - strömfördelning
RoHS-direktivet:  
Si834xx
Reel
Märke: Skyworks Solutions, Inc.
Produkttyp: Power Switch ICs - Power Distribution
Fabriksförpackningskvantitet: 1250
Underkategori: Switch ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Si834x Isolated Smart Switches

Skyworks Solutions Inc. Si834x Isolated Smart Switches are ideal for driving resistive and inductive loads like solenoids, relays, and lamps commonly found in industrial control systems like programmable logic controllers (PLC). These switches are galvanically isolated for safety using CMOS-based isolation technology, resulting in better reliability, performance, and high common-mode transient immunity (CMTI) of over 150kV/μs. The logic interface for the Si834x supports low-power 2.25V MCUs and FPGAs. The switches offer a wide power supply range of 9V to 32V, making them ideal for a range of industrial digital voltage levels. Capable of providing up to 0.5A of IEC61131-2-compliant continuous current in a quad-channel configuration, Skyworks Solutions Inc. Si834x switches also provide 2.5A of continuous current in a single-channel configuration.

PRESENTERADE PRODUKTER
SKYWORKS