SX-PCEAX-HMC-SP

Silex Technology
702-SX-PCEAX-HMC-SP
SX-PCEAX-HMC-SP

Tillverk:

Beskrivning:
Moduler för multiprotokoll [Sample Pack] SX-PCEAX-HMC-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-HMC-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini P
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
40 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
853,62 kr 853,62 kr
806,24 kr 8 062,40 kr
726,84 kr 18 171,00 kr

Produktattribut Attributvärde Välj attribut
Silex Technology
Produktkategori: Moduler för multiprotokoll
RoHS-direktivet:  
SX-PCEAX
2.4 GHz, 5 GHz, 6 GHz
PCIe, USB
3.135 V
3.465 V
- 20 C
+ 65 C
MHF4
29.85 mm x 26.65 mm x 2.9 mm
Bluetooth 5.2
802.11 a/b/g/n/ac/ax
Bulk
Märke: Silex Technology
Driftspänning: 3.3 V
Produkttyp: Multiprotocol Modules
Fabriksförpackningskvantitet: 1
Underkategori: Wireless & RF Modules
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SX-PCEAX Wi-Fi® 6E Modules

Silex Technology SX-PCEAX Wi-Fi® 6E Modules are tri-band IEEE 802.11 abgn/ac/ax WLAN module plus BLUETOOTH® 5.2 BR/EDR/LE combo module based on Qualcomm QCA2066 System-on-Chip (SoC). These modules are designed to provide benefits in 2.4GHz and 5GHz bands to 6GHz and provide an increase in capacity and performance. The SX-PCEAX modules are available in surface mount form factor, M.2 PCI Express card, and half mini card form factors. These modules feature 7 super-wide 160MHz channels, low latency, less congestion, Target Wake Time (TWT) for improved battery life, and transmit beamforming. The SX-PCEAX modules operate at 3.3V input voltage, -20°C to 65°C temperature range, and 2 MHF4 antenna connectors.