3RF23101AA26

Siemens
982-3RF23101AA26
3RF23101AA26

Tillverk:

Beskrivning:
Kontaktorer - Solid State 400/600V,22MM SSZP CON,10A,SCRW,110/230V
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
2 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 541,88 kr 2 541,88 kr
2 405,67 kr 24 056,70 kr
2 356,91 kr 58 922,75 kr

Produktattribut Attributvärde Välj attribut
Siemens
Produktkategori: Kontaktorer - Solid State
RoHS-direktivet:  
Chassis Mount
10.5 A
48 VAC to 600 VAC
110 VAC to 230 VAC
- 25 C
+ 60 C
22.5 mm
88 mm
95 mm
3RF2
Märke: Siemens
Kontaktform: 1 Form A (SPST-NO)
IP-klassificering: IP20
Antal faser: 1 Phase
Antal poler: 1 Pole
Produkttyp: Solid State Contactors
Fabriksförpackningskvantitet: 1
Underkategori: Contactors
Termineringsstil: Screw
Handelsnamn: SIRIUS
Typ: Zero-point Switching
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
8536490065
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SIRIUS 3RF2 Solid-State Relays & Contactors

Siemens SIRIUS 3RF2 Solid-State Relays (SSRs) are suitable for surface mounting on existing cooling surfaces. 3RF2 SSRs, which do not include a heat sink, provide quick and easy mounting with two screws. The capacity reaches up to 88A on resistive loads, depending on the heat sink. The SSRs come in single-phase relays with a width of 22.5mm or 45mm or a three-phase relay with a width of 45mm. Siemens SIRIUS 3RF2 Solid-State Contactors feature an integrated heat sink and are available in a single-phase version with currents up to 70A or a three-phase version with currents up to 50A.