3RF21902AA04

Siemens
982-3RF21902AA04
3RF21902AA04

Tillverk:

Beskrivning:
Halvledarreläer – SSR:er SS RELAY,22.5MM,90A,460V,24VDC,SPRING ZP
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
2 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 163,35 kr 2 163,35 kr
2 095,73 kr 20 957,30 kr
2 082,16 kr 52 054,00 kr
2 062,65 kr 103 132,50 kr
100 Beräkning

Produktattribut Attributvärde Välj attribut
Siemens
Produktkategori: Halvledarreläer – SSR:er
RoHS-direktivet:  
Single Phase Relays
Zero-point Switching
Panel Mount
90 A
48 VAC to 460 VAC
1 Form A (SPST-NO)
15 VDC to 24 VDC
- 25 C
+ 60 C
IP20
3RF2
45 mm
48 mm
58 mm
Märke: Siemens
Produkttyp: SSR - Solid State Relays
Fabriksförpackningskvantitet: 1
Underkategori: Relays
Termineringsstil: Screw
Handelsnamn: SIRIUS
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
8536490099
USHTS:
8536490080
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SIRIUS 3RF2 Solid-State Relays & Contactors

Siemens SIRIUS 3RF2 Solid-State Relays (SSRs) are suitable for surface mounting on existing cooling surfaces. 3RF2 SSRs, which do not include a heat sink, provide quick and easy mounting with two screws. The capacity reaches up to 88A on resistive loads, depending on the heat sink. The SSRs come in single-phase relays with a width of 22.5mm or 45mm or a three-phase relay with a width of 45mm. Siemens SIRIUS 3RF2 Solid-State Contactors feature an integrated heat sink and are available in a single-phase version with currents up to 70A or a three-phase version with currents up to 50A.