SiT8918BE-13-33E-5.000000D

SiTime
788-8918BE1333E50D
SiT8918BE-13-33E-5.000000D

Tillverk:

Beskrivning:
Standardklockoscillatorer -40 to 105C, 2520, 50ppm, Default Dr Str, 3.3V, 5MHz, OE, T&R

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
10,92 kr 32 760,00 kr
10,71 kr 64 260,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
SiTime
Produktkategori: Standardklockoscillatorer
RoHS-direktivet:  
MEMS Oscillators
2.5 mm x 2 mm
SiT8918
Reel
Märke: SiTime
Fabriksförpackningskvantitet: 3000
Underkategori: Oscillators
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
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
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
Automotive & Ruggedized Oscillator Families

SiTime Automotive and Ruggedized Oscillator Families are designed for harsh-environment and high-reliability timing. These devices address timing requirements with the SiT8924 AEC-Q100 oscillator, the SiT8918 high-temperature oscillator, the Endura™ SiT8944 ruggedized oscillator, and the Endura™ SiT5346 ruggedized Super-TCXOs. The SiT8924 and SiT8918 target automotive and high-temperature environments, while the SiT8944 and SiT5346 undergo 100% Endura™ process screening for aerospace, defense, and high-reliability systems. All four devices support factory programmability across frequency, supply voltage, and stability grade. These devices are available in five industry-standard packages and function as drop-in replacements for quartz oscillators, requiring no board redesign. Typical applications include automotive, aerospace, defense, smart meters, airborne communications, avionics, infotainment systems, ADAS systems, automotive cameras, LiDAR, radar, automotive Ethernet, powertrain systems, and industrial systems.