SiT1602AI-32-33S-25.000000X

SiTime
788-1602AI3233S25X
SiT1602AI-32-33S-25.000000X

Tillverk:

Beskrivning:
MEMS-oscillatorer -40 to 85C, 5032, 25ppm, 3.3V, 25MHz, ST, 250 pcs T&R 12/16 mm

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
14,20 kr 14,20 kr
11,77 kr 117,70 kr
11,24 kr 562,00 kr
10,71 kr 1 071,00 kr
Komplett Papprulle (beställ i multiplar av 250)
9,85 kr 2 462,50 kr
9,57 kr 4 785,00 kr
9,21 kr 9 210,00 kr
9,05 kr 22 625,00 kr

Produktattribut Attributvärde Välj attribut
SiTime
Produktkategori: MEMS-oscillatorer
RoHS-direktivet:  
5 mm x 3.2 mm
25 MHz
25 PPM
15 pF
2.97 V
3.63 V
LVCMOS
4.5 mA
- 40 C
+ 85 C
SiT1602A
Märke: SiTime
Arbetscykel - max.: 55 %
Höjd: 0.75 mm (0.03 in)
Längd: 5 mm (0.197 in)
Förpackning: Reel
Förpackning: Cut Tape
Produkttyp: MEMS Oscillators
Fabriksförpackningskvantitet: 250
Underkategori: Oscillators
Bredd: 3.2 mm (0.126 in)
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
8542390000
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
SiT1602 Low-Power Standard Frequency Oscillators

SiTime SiT1602 and SiT1602B Low-Power Standard Frequency Oscillators offer a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. SiTime SiT1602 and SiT1602B oscillators can support up to 60pF or higher in maximum capacitive loads with drive strength settings.