SiT1602AI-22-33E-48.000000E

SiTime
788-1602AI2233E48E
SiT1602AI-22-33E-48.000000E

Tillverk:

Beskrivning:
MEMS-oscillatorer -40 to 85C, 3225, 25ppm, 3.3V, 48MHz, OE, 1k pcs T&R 8 mm

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
8,62 kr 8 620,00 kr
8,03 kr 16 060,00 kr
7,84 kr 39 200,00 kr

Produktattribut Attributvärde Välj attribut
SiTime
Produktkategori: MEMS-oscillatorer
RoHS-direktivet:  
3.2 mm x 2.5 mm
48 MHz
25 PPM
15 pF
2.97 V
3.63 V
LVCMOS
4.5 mA
- 40 C
+ 85 C
SiT1602A
Märke: SiTime
Arbetscykel - max.: 55 %
Höjd: 0.75 mm (0.03 in)
Längd: 3.2 mm (0.126 in)
Förpackning: Reel
Produkttyp: MEMS Oscillators
Fabriksförpackningskvantitet: 1000
Underkategori: Oscillators
Bredd: 2.5 mm (0.098 in)
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
8542390000
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
SiT1602 Low-Power Standard Frequency Oscillators

SiTime SiT1602 and SiT1602B Low-Power Standard Frequency Oscillators offer a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. SiTime SiT1602 and SiT1602B oscillators can support up to 60pF or higher in maximum capacitive loads with drive strength settings.