SIT8924BM-22-33N-25.000000G

SiTime
788-SIT8924BM2233N25
SIT8924BM-22-33N-25.000000G

Tillverk:

Beskrivning:
MEMS-oscillatorer -55 to 125C, 3225, 25ppm, Default Dr Str, 3.3V, 25MHz, NC, 250 pcs T&R 8 mm

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 250   Flera: 250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 250)
88,30 kr 22 075,00 kr

Produktattribut Attributvärde Välj attribut
SiTime
Produktkategori: MEMS-oscillatorer
RoHS-direktivet:  
3.2 mm x 2.5 mm
25 MHz
25 PPM
60 pF
2.25 V
3.63 V
LVCMOS, LVTTL
4.8 mA
- 55 C
+ 125 C
SIT8924B
Märke: SiTime
Arbetscykel - max.: 55 %
Höjd: 0.75 mm (0.03 in)
Längd: 3.2 mm (0.126 in)
Förpackning: Reel
Produkttyp: MEMS Oscillators
Fabriksförpackningskvantitet: 250
Underkategori: Oscillators
Bredd: 2.5 mm (0.098 in)
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
8542390090
MXHTS:
8542399999
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
Automotive & Ruggedized Oscillator Families

SiTime Automotive and Ruggedized Oscillator Families are designed for harsh-environment and high-reliability timing. These devices address timing requirements with the SiT8924 AEC-Q100 oscillator, the SiT8918 high-temperature oscillator, the Endura™ SiT8944 ruggedized oscillator, and the Endura™ SiT5346 ruggedized Super-TCXOs. The SiT8924 and SiT8918 target automotive and high-temperature environments, while the SiT8944 and SiT5346 undergo 100% Endura™ process screening for aerospace, defense, and high-reliability systems. All four devices support factory programmability across frequency, supply voltage, and stability grade. These devices are available in five industry-standard packages and function as drop-in replacements for quartz oscillators, requiring no board redesign. Typical applications include automotive, aerospace, defense, smart meters, airborne communications, avionics, infotainment systems, ADAS systems, automotive cameras, LiDAR, radar, automotive Ethernet, powertrain systems, and industrial systems.