MFM7-37ADSO-P5P21

Sensor Solutions
876-MFM737ADSO-P5P21
MFM7-37ADSO-P5P21

Tillverk:

Beskrivning:
Industriella Halleffekt- och magnetiska sensorer Gear Tooth Speed Sensor - Flange Mount Housing, Wire Leads
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 50   Flera: 10
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
271,57 kr 13 578,50 kr

Produktattribut Attributvärde Välj attribut
Standex Electronics
Produktkategori: Industriella Halleffekt- och magnetiska sensorer
RoHS-direktivet:  
Geartooth Sensor
5 VDC to 24 VDC
40 mA
Flange Mount
+ 110 C
- 40 C
Bulk
Märke: Sensor Solutions
Ledarens längd: 1 ft
Produkttyp: Industrial Hall Effect / Magnetic Sensors
Serie: DSO
Fabriksförpackningskvantitet: 10
Underkategori: Sensors
Maximal matningsspänning: 24 VDC
Minimal matningsspänning: 5 VDC
Termineringsstil: Wire Lead
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
8536410060
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Sensor Solutions Hall Effect Sensors

Sensor Solutions Hall Effect Sensors provide solid-state reliability, ensuring consistent performance and durability. These semiconductor devices require an electric current flowing through them, and in the presence of a voltage, the sensors produce a magnetic field to carry out the switching function. The Hall effect sensors consume low power, increasing energy efficiency and reducing operational costs and environmental impact. The consistent activation points ensure accurate and reliable measurements. Sensor Solutions Hall Effect Sensors are ideal for the automotive industry, industrial automation, aerospace and aviation, medical equipment, consumer electronics, energy and power generation, HVAC, and security systems.

PRESENTERADE PRODUKTER
STANDEX ELECTRONICS