SFM4100-O2 Legris

Sensirion
403-SFM4100-O2LEGRIS
SFM4100-O2 Legris

Tillverk:

Beskrivning:
Flödessensorer Digital Mass Flow Meter for O2, 0-20 slm, Legris

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 15

Lager:
15 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Partier som är större än 15 kommer att omfattas av ett krav på minimibeställning.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 822,35 kr 1 822,35 kr
1 750,17 kr 8 750,85 kr
1 676,07 kr 16 760,70 kr
1 578,98 kr 39 474,50 kr
1 578,87 kr 63 154,80 kr
520 Beräkning

Produktattribut Attributvärde Välj attribut
Sensirion
Produktkategori: Flödessensorer
RoHS-direktivet:  
Gas Flow Meter
Oxygen
20 L/min
3 %
Bidirectional
3.5 V to 9 V
Stainless Steel
Märke: Sensirion
Anslutningsmetod: Legris Carstick
Maximal drifttemperatur: + 80 C
Minsta drifttemperatur: - 20 C
Utgångstyp: Digital
Förpackning: Tray
Produkttyp: Flow Sensors
Serie: SFM4100
Fabriksförpackningskvantitet: 40
Underkategori: Sensors
Maximal matningsspänning: 9 V
Minimal matningsspänning: 3.5 V
Handelsnamn: CMOSens
Del # Alias: SFM4100-O2-LEGRIS 1-100686-02
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
9026802000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Schweiz
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SFM4100 Digital Mass Flow Meters

Sensirion SFM4100 Digital Mass Flow Meters are designed to accurately measure air and non-aggressive gases over a large dynamic range. These meters can measure mass flow ranges up to 20 standard liters per minute (SLM) and can be easily embedded into a microprocessor environment through the digital I2C interface. These meters have a supply voltage range of 5VDC to 9VDC. The SFM4100 sensors are based on patented CMOSens® sensor technology that combines the sensor element, signal processing, and digital calibration on a single microchip. The mass flow is measured by a thermal method on the MEMS sensor element with extended dynamic range, higher long-term stability, and improved repeatability. Sensirion SFM4100 Digital Mass Flow Meters are ideal for demanding and cost-sensitive OEM applications.

SFM Medical Digital Flow Meters

Sensirion SFM Medical Digital Flow Meters are designed to measure the flow rate of air, oxygen, and other non-aggressive gases with excellent accuracy. These flow meters offer a low-pressure drop with a small dead space. Sensirion SFM Medical Digital Flow Meters deliver ultra-fast update times with high sensitivity. These flow meters offer a bidirectional flow range of -100 standard liters per minute (SLM) to ±250SLM. They feature medical cones for pneumatic connection to standard breathing circuits and a mechanical interface for easy and reliable electrical reconnections. These meters are based on CMOSens® technology, which combines a thermal sensor element, signal processing, and digital calibration on a single microchip for fast signal processing. SFM meters are specifically designed for medical applications such as respiratory, ventilation, anesthesia, and metabolic instruments.