3-126-802

Schurter
693-3-126-802
3-126-802

Tillverk:

Beskrivning:
Tryckknappsomkopplare MSS30 Switch MO NO 100mA P3 YL B
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
333,48 kr 333,48 kr
324,47 kr 3 244,70 kr
316,73 kr 6 334,60 kr
305,28 kr 15 264,00 kr
301,78 kr 30 178,00 kr
296,80 kr 59 360,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Schurter
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
Standard Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
100 mA
60 VDC
IP67
Wire Lead
Ställdonets material: Stainless Steel
Märke: Schurter
Färg: Yellow
Diameter: 30 mm
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 10
Underkategori: Switches
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tjeckien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MSS Metal Slim Switches

Schurter MSS Metal Slim Switches are flush mount pushbutton switches with a shallow mounting depth (8mm) and a sleek design. The Schurter MSS Metal Slim Switches support a multi-color side-ring with or without illumination. The series provides the user with visual feedback from the side in addition to the front. This precise technology is designed for applications where some degree of pressure is required to trigger the switching function. Applications include medical and laboratory devices as well as industrial equipment and home doorbells.