TSW-105-11-L-S-RE

Samtec
200-TSW10511LSRE
TSW-105-11-L-S-RE

Tillverk:

Beskrivning:
List- och kabelhölje Classic PCB Header Strips
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
2 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6,29 kr 6,29 kr
5,16 kr 258,00 kr
4,27 kr 427,00 kr
3,55 kr 1 775,00 kr
3,26 kr 3 260,00 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
Pin Header
5 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
5.84 mm (0.23 in)
12.45 mm (0.49 in)
TSW
Board-to-Board, Cable
- 55 C
+ 125 C
Bulk
Märke: Samtec
Kontaktmaterial: Phosphor Bronze
Märkström: 4.3 A, 4.6 A, 5.2 A, 5.7 A, 6.3 A
Brännbarhetsklass: UL 94 V-0
Höljets material: Polybutylene Terephthalate (PBT)
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 1
Underkategori: Headers & Wire Housings
Märkspänning: 400 VAC, 450 VAC, 500 VAC, 515 VAC, 550 VAC
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
8536694040
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
TSW .100" Through-Hole .025" Square-Post Headers

Samtec TSW Through-Hole Square-Post Headers offer a 400VAC to 550VAC voltage range, a 6.3A current rating, and phosphor bronze construction. These TSW headers are an Extended Life Product™ (E.L.P.™), passing 10-year Mixed Flowing Gas (MFG) ratings and achieving high mating cycles (250 to 2500). E.L.P. products are tested to rigorous standards that evaluate contact resistance in simulated storage and field conditions. Samtec TSW Through-Hole Square-Post Headers feature single-, double-, and triple-row options that operate in the -55°C to +125°C temperature range.