TNC-P-C-GN-SR-C10

Samtec
200-TNCPCGNSRC10
TNC-P-C-GN-SR-C10

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon 50 Ohm TNC Jack or Plug
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
103,24 kr 103,24 kr
93,07 kr 930,70 kr
84,38 kr 2 109,50 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: RF-/koaxiala anslutningsdon
RoHS-direktivet:  
Cable Connectors
RP-TNC
Plug (Socket)
50 Ohms
3 GHz
Solder
Straight
Reverse
Cable Mount / Free Hanging
RG-58
Bulk
Märke: Samtec
Produkttyp: RF Connectors / Coaxial Connectors
Serie: TNC
Fabriksförpackningskvantitet: 1
Underkategori: RF Interconnects
Enhetens vikt: 13,675 g
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.