TFSD-35-30-G-05.00-D-NUX

Samtec
200-FSD3530G0500DNUX
TFSD-35-30-G-05.00-D-NUX

Tillverk:

Beskrivning:
Rektangulära kabelmonteringar .050 Tiger Eye Double Row Discrete Wire Cable Assembly
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
534,13 kr 534,13 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Rektangulära kabelmonteringar
RoHS-direktivet:  
TFSD
Discrete Wire Cable Assemblies
Double Row Discrete Cable
Plug
70 Position
Plug
70 Position
Male / Male
127 mm
30 AWG
Black
Bulk
Märke: Samtec
Mantelns material: Polyvinyl Chloride (PVC)
Delning: 1.27 mm
Produkttyp: Rectangular Cable Assemblies
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Handelsnamn: Tiger Eye Discrete
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
8544429090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TFSDx/TSDF/T1M44 0.050" Discrete Wire Connectors

Samtec TFSD, TFSDT, TSDF, and T1M44-x 0.050" Discrete Wire Connectors and Cable Assemblies feature the high-reliability Tiger Eye™ contact system with shrouded, polarized, and keyed variants. These housings, cable assemblies, and terminals offer a 0.050" (1.27mm) pitch, black LCP insulator, and gold-plated BeCu contacts in a 30AWG to 28AWG range. The 0.050" (1.27mm) Discrete Wire components range from six to 100 positions and mate with the SFM, SFC (-TR requires TFM-WT option), and SFML (-XL option required) sockets.

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.