TFM-145-02-S-D-LC-P-TR

Samtec
200-TFM14502SDLCPTR
TFM-145-02-S-D-LC-P-TR

Tillverk:

Beskrivning:
List- och kabelhölje High-Reliability Tiger Eye Terminal Strips
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
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 300   Flera: 300
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 300)
94,13 kr 28 239,00 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
Shrouded
90 Position
1.27 mm (0.05 in)
2 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
TFM
Tiger Eye
30 AWG to 28 AWG
- 55 C
+ 125 C
Reel
Märke: Samtec
Kontaktmaterial: Phosphor Bronze
Märkström: 3.2 A
Brännbarhetsklass: UL 94 V-0
Höljfärg: Black
Höljets material: Liquid Crystal Polymer (LCP)
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 300
Underkategori: Headers & Wire Housings
Märkspänning: 250 VAC
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
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.

Tiger Eye™ TFM .050" (1.27mm) Pitch Terminal Strip

Samtec Tiger Eye™ TFM Series .050" (1.27mm) Pitch Terminal Strips are designed for micro rugged, high-reliability, high-cycle applications. Samtec Tiger Eye contains multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments. The connectors are available in vertical, right-angle, and horizontal orientations and through-hole or surface mount termination. Optional alignment pin, locking clip, dual screw-down, or weld tab are available for design flexibility.