T2M-120-01-S-D-SM

Samtec
200-T2M12001SDSM
T2M-120-01-S-D-SM

Tillverk:

Beskrivning:
List- och kabelhölje High Reliability Tiger Eye Discrete Wire Header
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
2 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
109,50 kr 109,50 kr
101,23 kr 1 214,76 kr
92,11 kr 5 526,60 kr
89,25 kr 9 639,00 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
T2M
Tiger Eye
Tube
Märke: Samtec
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 12
Underkategori: Headers & Wire Housings
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
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

2mm Pitch Tiger Eye™ Discrete Wire Systems

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems are available as components or complete assemblies and are shrouded, polarized, and keyed. These discrete wire systems feature metal latch and screw-down options. The 2mm Pitch Tiger Eye™ discrete wire systems feature PVC or Teflon® cable and are available in assembly tooling.

S2M/T2M 2mm Pitch Rugged Tiger Eye™ Connectors

Samtec S2M and T2M 2mm Pitch Rugged Tiger Eye™ Discrete Wire Connectors provide high reliability with up to 8Gbps performance in a wide range of stack heights. The S2M sockets (female) offer a current rating of 2.6A with two pins powered, while the T2M headers (male) have a 3.8A current rating. The surface mount or through-hole, double-row connectors operate within a -55°C to +125°C temperature range. Right-angle mating headers, optional metal latching, screw downs, weld tabs, and locking clips are available.