SMM-134-02-S-S-LC

Samtec
200-SMM13402SSLC
SMM-134-02-S-S-LC

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare Low Profile Socket Strips
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
92,54 kr 92,54 kr
85,54 kr 2 052,96 kr
76,11 kr 4 262,16 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet:  
Sockets
68 Position
2 mm (0.079 in)
2 Row
Solder
Straight
3.2 A
350 V
8 Gbps
- 55 C
+ 125 C
Gold
Beryllium Copper
Liquid Crystal Polymer (LCP)
SMM
Tube
Märke: Samtec
Datahastighet: 8 Gbps
Brännbarhetsklass: UL 94 V-0
Monteringsstil: Board Lock
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 8
Underkategori: Board to Board & Mezzanine Connectors
Handelsnamn: Tiger Eye
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
8536694040
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
Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).