SMB7H-P-C-HN-ST-CA3

200-SMB7H-PCHNSTCA3
SMB7H-P-C-HN-ST-CA3

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon N/A

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: RF-/koaxiala anslutningsdon
REACH - SVHC:
Connectors
SMB
75 Ohms
4 GHz
Solder
Standard
Bulk
Kroppsmaterial: Brass
Märke: Samtec
Kontaktmaterial: Brass
Kontaktplätering: Gold
Frekvens: 4 GHz
Maximal drifttemperatur: + 165 C
Minsta drifttemperatur: - 65 C
Produkttyp: RF Connectors / Coaxial Connectors
Serie: SMB7H
Fabriksförpackningskvantitet: 1
Underkategori: RF Interconnects
Märkspänning: 335 V
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.