SFSDT-15-28-G-48.00-DR-NUX

Samtec
200-DT1528G4800DRNUX
SFSDT-15-28-G-48.00-DR-NUX

Tillverk:

Beskrivning:
Rektangulära kabelmonteringar .050 Tiger Eye Double Row Discrete Wire Cable Assembly
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
288,00 kr 288,00 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Rektangulära kabelmonteringar
RoHS-direktivet:  
SFSDT
Discrete Wire Cable Assemblies
Double Row Discrete Cable
Socket
30 Position
Socket
30 Position
Female / Female
1.219 m
28 AWG
2.9 A
Black
Bulk
Märke: Samtec
Beskrivning/funktion: Double Row Polarized Cable Assembly
Mantelns material: Polytetrafluoroethylene (PTFE)
Delning: 1.27 mm
Produkttyp: Rectangular Cable Assemblies
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Handelsnamn: Tiger Eye
Märkspänning: 313 VAC
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
8544429090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.

SFSD & SFSDT Tiger Eye™ Discrete Cable Assemblies

Samtec SFSD and SFSDT Tiger Eye™ Discrete Cable Assemblies feature a polarized double-row system with up to 100 pins and a 2.9A rating per pin. The SFSD cable assembly offers a 30AWG to 28AWG PVC wire connection, while the SFSDT assembly has a Teflon® cable. The discrete cable assemblies feature a voltage rating of 235VAC to 275VAC, depending on the model. Samtec SFSD and SFSDT Tiger Eye Discrete Cable Assemblies mate with TFM, and TFC, and have a -40°C to +125°C operating temperature, depending on the model.