S2M-115-02-F-D-K-TR

Samtec
200-S2M11502FDKTR
S2M-115-02-F-D-K-TR

Tillverk:

Beskrivning:
List- och kabelhölje High Reliability Tiger Eye Discrete Wire Socket
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
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 400   Flera: 400
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 400)
56,29 kr 22 516,00 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
Socket
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Straight
Socket (Female)
Gold
S2M
Tiger Eye
- 55 C
+ 125 C
Reel
Märke: Samtec
Kontaktmaterial: Beryllium Copper
Märkström: 2.6 A
Brännbarhetsklass: UL 94 V-0
Höljfärg: Black
Höljets material: Liquid Crystal Polymer (LCP)
Spärrningstyp: Unlatched
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 400
Underkategori: Headers & Wire Housings
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
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

2mm Pitch Tiger Eye™ Discrete Wire Systems

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems are available as components or complete assemblies and are shrouded, polarized, and keyed. These discrete wire systems feature metal latch and screw-down options. The 2mm Pitch Tiger Eye™ discrete wire systems feature PVC or Teflon® cable and are available in assembly tooling.

S2M/T2M 2mm Pitch Rugged Tiger Eye™ Connectors

Samtec S2M and T2M 2mm Pitch Rugged Tiger Eye™ Discrete Wire Connectors provide high reliability with up to 8Gbps performance in a wide range of stack heights. The S2M sockets (female) offer a current rating of 2.6A with two pins powered, while the T2M headers (male) have a 3.8A current rating. The surface mount or through-hole, double-row connectors operate within a -55°C to +125°C temperature range. Right-angle mating headers, optional metal latching, screw downs, weld tabs, and locking clips are available.