QTH-090-01-H-D-A-K-TR

Samtec
200-QTH09001HDAKTR
QTH-090-01-H-D-A-K-TR

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 484

Lager:
484 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
241,36 kr 241,36 kr
234,26 kr 2 342,60 kr
228,22 kr 5 705,50 kr
217,30 kr 10 865,00 kr
185,50 kr 18 550,00 kr
158,15 kr 39 537,50 kr
Komplett Papprulle (beställ i multiplar av 425)
158,15 kr 67 213,75 kr
850 Beräkning

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Kort till kort och mezzanine-anslutare
Headers
180 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
5 mm
2 A
175 VAC
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
QTH
Reel
Cut Tape
Applikation: Power, Signal
Märke: Samtec
Brännbarhetsklass: UL 94 V-0
Monteringsstil: Mounting Peg
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 425
Underkategori: Board to Board & Mezzanine Connectors
Handelsnamn: Q Strip
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Vietnam
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High-Speed Cable Assemblies

Samtec High-Speed Cable Assemblies include AcceleRate® slim body, ERCD 0.80mm Edge Rate®, HLCD high-speed hermaphroditic, HQCD 0.50mm Q Strip®, and SEAC SEARAY™ series. The AcceleRate cable assembly consists of the ARC6 slim cable body that mates together with the ARF6 series for a secure connection. The ERCD 0.80mm Edge Rate assemblies use Samtec's Eye Speed cable to provide a 14Gbps performance and feature a double-row system to 120 pins and a standard metal latching system. Eye Speed cable technology offers excellent signal integrity performance with an individual copper serve or braid shielding, 26AWG to 38AWG coax and twinax construction, and 20Ω, 50Ω, 85Ω, and 100Ω ratings.

Q Strip™ High-Speed Mezzanine Connectors

Samtec Q Strip™ High-Speed Mezzanine Connectors are designed for high-speed board-to-board applications where signal integrity is essential. Q Strip connectors have surface-mount signal contacts and a surface-mount ground plane between the two rows of signals for improved electrical performance. Mated sets of Samtec Q Strip connectors are available in 8 different stack heights from 5mm (.197") to 30mm (1.180"). Options include guideposts for blind mate scenarios and alignment pins and locking clips for proper connector placement before reflow.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

Q Strip® QTH Ground plane-terminallister med hög hastighet

Samtecs QTH Ground plane-terminallister med hög hastighet erbjuder en klassificering på 175 VAC och 60 stift per bank med en 2 A-klassificering per stift. Terminalen är framställd av fosforbrons och isoleringsmaterialet är av flytande kristallpolymer. QTH terminallister är kompatibla med UMPT/UMPS för flexibla tvådelade ström- och signallösningar. Samtecs QTH Ground plane-terminallister med hög hastighet har en cykelklassificering på maximalt 100 och ett drifttemperaturområde från -55 °C till +125 °C. 

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

5G Automotive & Transportation Solutions

Samtec 5G Automotive and Transportation Connectivity meets the needs of the growing 5G network market. As implementation of the 5G network quickly gains momentum, high-performance devices, systems, and test and measurement equipment are needed to support the ultra-high frequencies and high data rates that technologies like mmWave, Massive MIMO, beamforming, and full duplex demand. Samtec offers high-performance interconnects and high-level technical expertise to support these requirements, including an expanding portfolio of solutions ideal for Automotive applications.