QMSS-048-06.75-H-D-DP-A

Samtec
200-QMSS0480675HDDPA
QMSS-048-06.75-H-D-DP-A

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare 0.635 mm Q2 Shielded Ground Plane Terminal Strip
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 28   Flera: 28
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
379,27 kr 10 619,56 kr
367,29 kr 20 568,24 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet:  
Headers
96 Position
0.635 mm (0.025 in)
2 Row
Solder
Straight
11 mm
300 VAC
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
QMSS
Tray
Applikation: Rugged Application
Märke: Samtec
Monteringsstil: Mounting Edge
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 28
Underkategori: Board to Board & Mezzanine Connectors
Handelsnamn: Q2
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Costa Rica
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Q2™ Shielded Ground Plane Connectors

Samtec Q2™ Shielded Ground Plane Connectors are rugged, high-speed, 0.635mm pitch, ground plane sockets and headers with a 19Gbps to 35Gbps performance range. The board-to-board Q2™ Shielded Connectors include the QFSS and QMSS series components that are available in multiple orientations, stack heights, positions, and with power/RF end options. These connectors are also available as a differential pair and/or power combo and meet the PCI/104-Express™ standard specifications.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).