PCIE-LP-01-01-L-DV-A-WT-K-TR

Samtec
200-PCIELP11LVAWTKTR
PCIE-LP-01-01-L-DV-A-WT-K-TR

Tillverk:

Beskrivning:
PCI-Express/PCI-kontakter 1.00 mm PCI Express(R) Gen 3 Edge Card Connector
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
3 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 275   Flera: 275
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 275)
35,19 kr 9 677,25 kr
23,85 kr 19 676,25 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: PCI-Express/PCI-kontakter
RoHS-direktivet:  
PCI Express
Mounting Peg
Vertical
SMD/SMT
Phosphor Bronze
Gold
PCIE-LP
Korttjocklek: 7.65 mm
Märke: Samtec
Märkström: 2.1 A
Beskrivning/funktion: PCI express card sockets
Höjd: 11 mm
Höljets material: Liquid Crystal Polymer (LCP)
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Förpackning: Reel
Produkttyp: PCI Express / PCI Connectors
Fabriksförpackningskvantitet: 275
Underkategori: Card Edge Connectors
Handelsnamn: PCI Express
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PCI Express® Edge Card Sockets

Samtec PCI Express® Edge Card Sockets feature a 1.00mm pitch and support 1, 4, 8, and 16 PCI Express links. These sockets come in four designs: PCIE 3.0, PCIE 4.0 (PCIE-LP), PCIE 4.0 (PCIE-G4), and PCIE 5.0/6.0. The PCIE 4.0 (PCIE-LP) solution has a low-profile design for space savings, while the PCIE 4.0 (PCIE-G4) solution features a slim body design, and the PCIE 5.0 solution offers differential pair signaling. Samtec PCI Express Edge Card Sockets mate with 1.6mm thick cards and have vertical, right-angle, and edge-mount options.

High-Speed Edge Card Connectors

Samtec High-Speed Edge Card Connectors feature a wide variety of pitches, including 0.5mm, 0.635mm, 0.8mm, 1mm, 1.27mm, 1.6mm, and 2mm. Mounting angles include straight, right, and vertical. These connectors are offered in an expansive range of mounting styles such as edge mount, board lock, mounting peg, SMD/SMT, straddle mount, through hole, and more. The number of positions on Samtec High-Speed Edge Card Connectors ranges from 8 to 300.

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.