NVAF-DP-02-1-05.0-S-2-WT-K-TR

Samtec
200-NVAFDP02105.0S2W
NVAF-DP-02-1-05.0-S-2-WT-K-TR

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare 0.80 mm NovaRay Extreme Density & Performance Socket

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 750

Lager:
750 Kan skickas omedelbart
Fabrikens ledtid:
1 vecka Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Partier som är större än 750 kommer att omfattas av ett krav på minimibeställning.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
139,08 kr 139,08 kr
130,15 kr 1.301,50 kr
124,81 kr 3.120,25 kr
121,21 kr 6.060,50 kr
109,11 kr 10.911,00 kr
Komplett Papprulle (beställ i multiplar av 375)
109,11 kr 40.916,25 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet:  
Sockets
16 Position
0.8 mm, 1.8 mm
2 Row
Solder Balls
Straight
2.1 A, 9.6 A
200 VAC
112 Gbps
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
NVAF
Reel
Cut Tape
Märke: Samtec
Datahastighet: 112 Gbps
Monteringsstil: SMD/SMT
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 375
Underkategori: Board to Board & Mezzanine Connectors
Handelsnamn: NovaRay
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

NovaRay® Extreme Performance High-Density Arrays

Samtec NovaRay® Extreme Performance High-Density Arrays are 0.80mm board-to-board interconnects with a 1.80mm pitch and tight impedance control. The NovaRay connectors feature low crosstalk to 40GHz+, 112Gbps PAM4 per channel, and 112x fully-shielded differential pairs per square inch. As stack height increases, the NVAM terminals and NVAF sockets offer minimal variance in data rates (4.0Tbps aggregate data rate). Samtec NovaRay Extreme Performance High-Density Arrays consume 40% less space versus traditional arrays with the same data throughout.

56Gbps NRZ High-Speed Board-To-Board Connectors

Samtec 56Gbps Non-Return-to-Zero (NRZ) High-Speed Board-To-Board Connectors majorly include NovaRay® Extreme Performance (EP) and AcceleRate® High-Performance (HP) Arrays connector systems. These connectors are 0.80mm (0.0315") and 0.635mm (0.025") pitch solutions, rated for 56Gbps NRZ applications. The 56Gbps NRZ method is a binary code using low and high signal levels to represent 1/0 information of the digital logic signal. The NRZ system can only transmit 1-bit, such as 0 or 1, of information per signal symbol period. These connectors are well-suited for high-speed applications, including 5G networking, industrial, military/aerospace, test connectivity, medical, broadcast video, automotive, AI/machine learning, and instrumentation.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).