LSHM-140-L6.0-L-DV-A-S-K-TR

Samtec
200-HM140L60LDVASKTR
LSHM-140-L6.0-L-DV-A-S-K-TR

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 275   Flera: 275
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 275)
64,02 kr 17 605,50 kr
61,37 kr 33 753,50 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet:  
Connectors
80 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
2 A
160 VAC
16 Gbps
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
LSHM
Reel
Applikation: Power, Signal
Märke: Samtec
Datahastighet: 16 Gbps
Brännbarhetsklass: UL 94 V-0
Monteringsstil: Board Lock
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 275
Underkategori: Board to Board & Mezzanine Connectors
Handelsnamn: Razor Beam
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
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Costa Rica
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Ultra Micro Interconnects

Samtec Ultra Micro Interconnects offer a stack height as low as 2.31mm and pitches of 0.4mm, 0.5mm, 0.635mm, and 0.8mm. One to four rows are available, and termination styles include solder, solder balls, and solder pin. Samtec Ultra Micro Interconnects are available in several mounting angles, including horizontal, right, straight, and vertical. The product lineup features connectors, headers, receptacles, sockets, and hermaphroditic connectors.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

Rugged SI System Connectors for Embedded Vision

Samtec Rugged SI System Connectors for Embedded Vision are available in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The number of positions ranges from 10 to 200, while the mounting angles include straight, right, and vertical. Samtec Rugged SI System Connectors for Embedded Vision offer stack heights as low as 5mm. The product portfolio features headers, sockets, hermaphroditic connectors, receptacles, and connectors. Termination styles include solder and solder pin.

Rugged SI System Connectors for Automation

Samtec Rugged SI System Connectors for Automation are available in a range of stack heights, termination styles, and the number of rows. The mounting angles include right, straight, and vertical. The number of positions ranges from 10 to 200. Samtec Rugged SI System Connectors for Automation come in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The product portfolio includes connectors, headers, receptacles, sockets, and hermaphroditic connectors.

Razor Beam™ LSHM High-Speed Connectors

Samtec Razor Beam™ LSHM High-Speed Connectors feature a self-mating system to help reduce inventory costs. These high-density shrouded connectors offer up to 100 I/Os and mating / unmating forces approximately 4x to 6x greater than typical micro-pitch connectors. Other features include a slim row-to-row design for high-speed and fine-pitch systems. Samtec Razor Beam LSHM High-Speed Connectors are available in 10 stack height options from 5mm to 12mm, with shielded options also available.