IPBT-103-H6-T-D-GP

Samtec
200-IPBT103H6TDGP
IPBT-103-H6-T-D-GP

Tillverk:

Beskrivning:
Ström till kortet .165 Power Mate Isolated Power Terminal Header

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 44

Lager:
44 Kan skickas omedelbart
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
25,23 kr 25,23 kr
22,05 kr 2 205,00 kr
20,67 kr 10 335,00 kr
19,40 kr 19 400,00 kr
18,66 kr 37 320,00 kr
17,38 kr 86 900,00 kr
10 000 Beräkning

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Ström till kortet
RoHS-direktivet:  
Power to the Board
Pin (Male)
10.3 A
400 VAC, 565 VDC
6 Position
Mounting Peg
Solder Pin
4.19 mm
IPBT
Bulk
Power Mate
Märke: Samtec
Kontaktmaterial: Copper Alloy
Kontaktplätering: Tin
Höljfärg: Black
Höljets material: Liquid Crystal Polymer (LCP)
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 55 C
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

4.19mm (0.165") Power Mate® Discrete Wire System

Samtec 4.19mm (0.165") Power Mate® Discrete Wire System features cables and connectors with individually shrouded contacts for reliability in harsh environments with up to 10.4A. This product lineup is available as components with tooling or as complete cable assemblies. The Power Mate discrete wire system is shrouded, polarized, and keyed and offers a 10.4A maximum current rating, 400VAC / 566VDC voltage rating, and 24AWG to 16AWG PVC or Teflon™ fluoropolymer cable. Additional features include plastic latches, single or double row, up to 30 pins, and mating terminal strips in a vertical or right-angle orientation. Ideal applications for the Samtec 4.19mm (0.165") Power Mate series are military, aerospace, submersibles, and other harsh environments.

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.