IPBD-08-D-K

Samtec
200-IPBD-08-D-K
IPBD-08-D-K

Tillverk:

Beskrivning:
Slitstarka strömkontakter .165 Power Mate Discrete Wire Socket Housing

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 694

Lager:
694 Kan skickas omedelbart
Fabrikens ledtid:
1 vecka Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
12,93 kr 12,93 kr
12,08 kr 604,00 kr
10,71 kr 1 071,00 kr
10,39 kr 12 468,00 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Slitstarka strömkontakter
RoHS-direktivet:  
IPBD
Housings
16 Position
Crimp
Female
Liquid Crystal Polymer (LCP)
Bulk
POWERMATE
Märke: Samtec
Brännbarhetsklass: UL 94 V-0
Höljfärg: Black
Höljesgenus: Female
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Straight
Monteringsstil: Free Hanging
Antal rader: 2 Row
Delning: 4.19 mm
Produkttyp: Heavy Duty Power Connectors
Fabriksförpackningskvantitet: 600
Underkategori: Power Connectors
Enhetens vikt: 8,233 g
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
8547200000
USHTS:
8538906000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

4.19mm (0.165") Power Mate® Discrete Wire System

Samtec 4.19mm (0.165") Power Mate® Discrete Wire System features cables and connectors with individually shrouded contacts for reliability in harsh environments with up to 10.4A. This product lineup is available as components with tooling or as complete cable assemblies. The Power Mate discrete wire system is shrouded, polarized, and keyed and offers a 10.4A maximum current rating, 400VAC / 566VDC voltage rating, and 24AWG to 16AWG PVC or Teflon™ fluoropolymer cable. Additional features include plastic latches, single or double row, up to 30 pins, and mating terminal strips in a vertical or right-angle orientation. Ideal applications for the Samtec 4.19mm (0.165") Power Mate series are military, aerospace, submersibles, and other harsh environments.

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.