HSEC8-160-01-S-DV-A-BL

Samtec
200-HSEC816001SDVABL
HSEC8-160-01-S-DV-A-BL

Tillverk:

Beskrivning:
Standard kortkantskontakter 0.80 mm High-Speed Power/Signal Combo Edge Card Connector

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
77
Förväntad 2026-06-23
84
Förväntad 2026-06-29
Fabrikens ledtid:
14
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
85,65 kr 85,65 kr
76,53 kr 9 642,78 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Standard kortkantskontakter
RoHS-direktivet:  
Sockets
120 Position
0.8 mm
1.6 mm
SMD/SMT
Vertical
Gold
HSEC8
Märke: Samtec
Kontaktmaterial: Beryllium Copper
Märkström: 2.8 A
Höljets material: Liquid Crystal Polymer (LCP)
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Antal rader: 2 Row
Förpackning: Tray
Produkttyp: Standard Card Edge Connectors
Fabriksförpackningskvantitet: 42
Underkategori: Card Edge Connectors
Termineringsstil: SMD/SMT
Handelsnamn: Edge Rate
Märkspänning: 240 VAC
Enhetens vikt: 2 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

Edge Rate® HSEC8 High-Speed Edge Card Connectors

Samtec Edge Rate® HSEC8 High-Speed Edge Card Connectors are part of the 28+ Gbps Solution product line. The connectors feature the rugged Edge Rate contact system designed for signal integrity and multiple mating cycles. Card slot options include 1.60mm (0.062") and 2.36mm (0.093"). Samtec Edge Rate® HSEC8 High-Speed Edge Card Connectors' available options include weld tabs, board locks, and cable latching.

High-Speed Edge Card Connectors

Samtec High-Speed Edge Card Connectors feature a wide variety of pitches, including 0.5mm, 0.635mm, 0.8mm, 1mm, 1.27mm, 1.6mm, and 2mm. Mounting angles include straight, right, and vertical. These connectors are offered in an expansive range of mounting styles such as edge mount, board lock, mounting peg, SMD/SMT, straddle mount, through hole, and more. The number of positions on Samtec High-Speed Edge Card Connectors ranges from 8 to 300.

Rugged SI System Connectors for Embedded Vision

Samtec Rugged SI System Connectors for Embedded Vision are available in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The number of positions ranges from 10 to 200, while the mounting angles include straight, right, and vertical. Samtec Rugged SI System Connectors for Embedded Vision offer stack heights as low as 5mm. The product portfolio features headers, sockets, hermaphroditic connectors, receptacles, and connectors. Termination styles include solder and solder pin.

Rugged SI System Connectors for Automation

Samtec Rugged SI System Connectors for Automation are available in a range of stack heights, termination styles, and the number of rows. The mounting angles include right, straight, and vertical. The number of positions ranges from 10 to 200. Samtec Rugged SI System Connectors for Automation come in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The product portfolio includes connectors, headers, receptacles, sockets, and hermaphroditic connectors.