GPPC-PS-1-10-EG-ST-EM-1N

Samtec
200-GPPCPS10EGSTEM1N
GPPC-PS-1-10-EG-ST-EM-1N

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon Magnum RF Ganged, Multi-Port SMPM Block

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
9 Kan skickas om 20 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 038,69 kr 1 038,69 kr
961,84 kr 9 618,40 kr
890,51 kr 22 262,75 kr
824,57 kr 41 228,50 kr
793,30 kr 79 330,00 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: RF-/koaxiala anslutningsdon
Connectors
SMPM
Plug (Pin)
50 Ohms
55 GHz
Solder
Straight
Edge Mount
Bulk
Body Finish: Gold
Kroppsmaterial: Brass
Märke: Samtec
Kontaktmaterial: Brass
Kontaktplätering: Gold
Produkttyp: RF Connectors / Coaxial Connectors
Serie: GPPC
Fabriksförpackningskvantitet: 1
Underkategori: RF Interconnects
Handelsnamn: Magnum RF
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
8536691000
USHTS:
8536694010
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Magnum RF™ Connectors / Cable Assemblies

Samtec Magnum RF™ Connectors / Cable Assemblies are ganged, multi-position RF blocks and cable assemblies for millimeter-wave applications. These products are ideal when limited space and a high operating frequency are required. The ganged SMPM connectors operate mode-free up to 65GHz frequency. These connectors feature a micro-miniature SMPM style that enables small bundle sizes for weight savings and increased airflow for cooling.

GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks

Samtec GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks offer a high-density, space-saving design with a 3.56mm (0.140") pitch. These single-row connectors feature a push-on interface for quick installation and a standard surface-mount (-SL option) or edge-mount board termination. These cable-to-board connectors also feature bullet adapters, allowing axial and radial misalignment and blind mating. Samtec GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks are designed to mate with GC47 and GC86 series connectors.