GPPC-PF-1-06-EG-ST-EM-1N

Samtec
200-GPPCPF16EGSTEM1N
GPPC-PF-1-06-EG-ST-EM-1N

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon Magnum RF Ganged, Multi-Port SMPM Block
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
1 vecka Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
809,10 kr 809,10 kr
749,10 kr 7 491,00 kr
693,66 kr 17 341,50 kr
617,77 kr 64 865,85 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: RF-/koaxiala anslutningsdon
Connectors
SMPM
Plug (Pin)
50 Ohms
55 GHz
Solder
Straight
Edge Mount
Tray
Body Finish: Gold
Kroppsmaterial: Brass
Märke: Samtec
Kontaktmaterial: Brass
Kontaktplätering: Gold
Produkttyp: RF Connectors / Coaxial Connectors
Serie: GPPC
Fabriksförpackningskvantitet: 35
Underkategori: RF Interconnects
Handelsnamn: Magnum RF
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Magnum RF™ Connectors / Cable Assemblies

Samtec Magnum RF™ Connectors / Cable Assemblies are ganged, multi-position RF blocks and cable assemblies for millimeter-wave applications. These products are ideal when limited space and a high operating frequency are required. The ganged SMPM connectors operate mode-free up to 65GHz frequency. These connectors feature a micro-miniature SMPM style that enables small bundle sizes for weight savings and increased airflow for cooling.

GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks

Samtec GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks offer a high-density, space-saving design with a 3.56mm (0.140") pitch. These single-row connectors feature a push-on interface for quick installation and a standard surface-mount (-SL option) or edge-mount board termination. These cable-to-board connectors also feature bullet adapters, allowing axial and radial misalignment and blind mating. Samtec GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks are designed to mate with GC47 and GC86 series connectors.