FTSH-150-01-FM-DH

Samtec
200-FTSH15001FMDH
FTSH-150-01-FM-DH

Tillverk:

Beskrivning:
List- och kabelhölje High Reliability Header Strips
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
3 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
96,14 kr 96,14 kr
92,33 kr 830,97 kr
86,60 kr 2 338,20 kr
80,56 kr 4 350,24 kr
74,41 kr 8 036,28 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
Pin Strip
100 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
3.05 mm (0.12 in)
FTSH
Board-to-Board
- 55 C
+ 125 C
Tube
Märke: Samtec
Kontaktmaterial: Phosphor Bronze
Märkström: 3.4 A
Brännbarhetsklass: UL 94 V-0
Höljfärg: Black
Höljets material: Liquid Crystal Polymer (LCP)
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 9
Underkategori: Headers & Wire Housings
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
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FTSH .050" (1.27mm) Micro Terminal Headers

Samtec FTSH .050" (1.27mm) Micro Terminal Headers feature a variety of standard options. These options include a choice of surface mount, vertical or horizontal orientations, through-hole or mixed technology tails, and a variety of post heights. Additionally, Samtec FTSH terminal headers provide users with the choices of end shrouds and ejector shrouds for alignment or blind mating with polarization and keying options. These FTSH SMT Terminal strips mate with FFSD / FFTP Series cable assemblies, CLP Series micro socket strips, and FLE Series socket strips.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.