FFSD-05-D-16.00-01-N-R

Samtec
200-FFSD05D160001NR
FFSD-05-D-16.00-01-N-R

Tillverk:

Beskrivning:
Band-/IDC-kablar .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
3 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
115,75 kr 115,75 kr
107,38 kr 1 073,80 kr
100,17 kr 2 504,25 kr
92,64 kr 4 632,00 kr
86,81 kr 8 681,00 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Band-/IDC-kablar
RoHS-direktivet:  
IDC Socket Cable
IDC Socket
10 Position
IDC Socket
10 Position
1.27 mm
Female / Female
406.4 mm
30 AWG
FFSD
Bulk
Märke: Samtec
Märkström: 2.3 A
Mantelns färg: Grey
Mantelns material: Polyvinyl Chloride (PVC)
Produkt: Flat IDC Wire Cables
Produkttyp: Ribbon Cables / IDC Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Handelsnamn: Tiger Eye
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
8544429090
USHTS:
8544429090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables

Samtec FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables offer a low 0.050" (1.27mm) pitch connection that operates in a -40°C to +105°C temperature range. The IDC ribbon cables feature the high-performance Samtech Tiger Eye contacts with a choice of socket (FFSD) or plug (FFMD) terminations.  The flat ribbon cables are 30AWG with options for single-end, double-end, or transfer-end (FFMD only). The FFSD/FFMD flat IDC ribbon cables mate with .016" (0.41mm) square post terminal strips.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.