EHF-108-01-L-D-SM-LC-01

Samtec
200-EHF10801LDSMLC01
EHF-108-01-L-D-SM-LC-01

Tillverk:

Beskrivning:
List- och kabelhölje .050 Shrouded IDC Header with Ejectors
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
3 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
49,50 kr 49,50 kr
48,87 kr 1 124,01 kr
44,20 kr 2 033,20 kr
36,89 kr 4 242,35 kr
34,03 kr 17 219,18 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
EHF
Tube
Märke: Samtec
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 23
Underkategori: Headers & Wire Housings
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
8536694040
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
ECF/EHF/ESHF/SHF Shrouded & Ejector IDC Headers

Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers offer a .050" (1.27mm) pitch with through-hole, right-angle, and surface mount tail styles available in common pin counts from 4 to 25. The IDC headers are designed for use with the FFSD flat ribbon and FFTP twisted pair cable assemblies. The SHF shrouded PCB mounting terminal strips and the EHF double-row shrouded headers feature a polarization notch, the EHF components are also fitted with ejectors. The Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers operate in a temperature range from -55°C to +125°C, are RoHS compliant and lead-free solderable.