EBTM-4-06-2.0-S-VT-1-R

Samtec
200-EBTM-4062.0SVT1R
EBTM-4-06-2.0-S-VT-1-R

Tillverk:

Beskrivning:
Höghastighets/modulära kontakter ExaMAX 2.00 mm High-Speed Backplane Vertical Header
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
169,18 kr 169,18 kr
154,65 kr 1 546,50 kr
141,30 kr 4 239,00 kr
129,21 kr 7 752,60 kr
122,54 kr 14 704,80 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Höghastighets/modulära kontakter
RoHS-direktivet:  
Headers
48 Position
6 Row
2 mm
Solder Pin
Gold
EBTM
Tray
Märke: Samtec
Kontaktmaterial: Copper Alloy
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Märkström: 4.2 A
Höljfärg: Black
Höljets material: Liquid Crystal Polymer (LCP)
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Straight
Produkttyp: High Speed / Modular Connectors
Fabriksförpackningskvantitet: 30
Underkategori: Backplane Connectors
Handelsnamn: ExaMAX
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.

ExaMAX® High-Speed Backplane System

Samtec ExaMAX® High-Speed Backplane System offers design flexibility to fit a variety of applications, including Flyover® cables supporting 112Gbps PAM4 and board-to-board connectors supporting 64Gbps PAM4. ExaMAX Backplane Systems are suitably designed for various industries, including 5G networking, medical, automotive, instrumentation, military/aerospace, and AI/machine learning.