DW-11-08-F-D-250

Samtec
200-DW1108FD250
DW-11-08-F-D-250

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare Flexible Board Stacking Header with Fixed Tail Length
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
2 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
22,37 kr 22,37 kr
18,97 kr 948,50 kr
16,22 kr 1 622,00 kr
12,93 kr 6 465,00 kr
12,30 kr 12 300,00 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet:  
Headers
22 Position
2.54 mm (0.1 in)
2 Row
Solder
Vertical
0.25 in
- 55 C
+ 125 C
Gold
Phosphor Bronze
Polyester
DW
Bulk
Applikation: Board-to-Board, Cable
Märke: Samtec
Brännbarhetsklass: UL 94 V-0
Monteringsstil: Throuh Hole
Fabriksförpackningskvantitet: 1
Längd efter terminering: 2.79 mm
Handelsnamn: Flex Stack
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
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
Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).